Filter Your Search
11 - 20 of 1,913 results
|
SSN08B1022GPLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10.2 kΩ | 2 % | 100 mW | 1915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 8 | TR, 7 Inch | Matte Tin (Sn) | 1.55 mm | 4.89 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
SPD14B1022FLLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10.2 kΩ | 1 % | 100 mW | 7525 | DIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Molded | 14 | Tube | Matte Tin (Sn) | 4 mm | 2.54 mm | 4 mm | 19.05 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | |||||||
|
SPD08B1022DPLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10.2 kΩ | 0.5 % | 100 mW | 3725 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Molded | 8 | Tube | Matte Tin (Sn) | 4 mm | 2.54 mm | 4 mm | 9.52 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | |||||||
|
668-B-1022A7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10.2 kΩ | 0.1 % | 100 mW | 3916 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 16 | TR, 7 Inch | 1.27 mm | 1.73 mm | 9.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
SPD08B1022DP
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | ARRAY/NETWORK RESISTOR | SPD-B | e0 | Tin/Lead (Sn/Pb) | BI TECHNOLOGIES CORP | compliant | EAR99 | , | ||||||||||||||||||||||
|
SPD08B1022DP
TT Electronics Resistors
|
Check for Price | No | Obsolete | ARRAY/NETWORK RESISTOR | SPD-B | e0 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | |||||||||||||||||||||||||
|
SSW20B1022GP13
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | ARRAY/NETWORK RESISTOR | SSW-B | e0 | Tin/Lead (Sn/Pb) | BI TECHNOLOGIES CORP | compliant | EAR99 | , | ||||||||||||||||||||||
|
SSW16B1022GQ
TT electronics / BI Technologies
|
Check for Price | No | Obsolete | ARRAY/NETWORK RESISTOR | SSW-B | BI TECHNOLOGIES CORP | compliant | EAR99 | , | |||||||||||||||||||||||||
|
SSN08B1022DP13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10.2 kΩ | 0.5 % | 100 mW | 1915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 13 Inch | 1.55 mm | 4.89 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SQS20B1022FLLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10.2 kΩ | 1 % | 100 mW | 3415 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Chip | 20 | Tube | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 |