Filter Your Search
1 - 10 of 1,913 results
|
628B1022FTR4
TT Electronics Resistors
|
Check for Price | Obsolete | 10.2 kΩ | 1 % | 4422 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | BUSSED | 50 V | 125 °C | -55 °C | Epoxy Molded | 16 | TR | 1.27 mm | 2.29 mm | 11.3 mm | 5.59 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
627B1022F
TT Electronics Resistors
|
Check for Price | Obsolete | 10.2 kΩ | 1 % | 3922 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | BUSSED | 50 V | 125 °C | -55 °C | Epoxy Molded | 14 | Magazine | 1.27 mm | 2.29 mm | 10.03 mm | 5.59 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
B1022ERW
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 70 °C | -40 °C | 4 | RECTANGULAR | MICROPOWER DIRECT | unknown | EAR99 | , MODULE,4LEAD,.8 | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 48 V | R-XDMA-P4 | 50.8 mm | 0.5 % | 1 | 830 mA | 12.36 V | 11.64 V | 12 V | UNSPECIFIED | MODULE,4LEAD,.8 | NOT SPECIFIED | Not Qualified | 11.45 mm | OTHER | PIN/PEG | DUAL | NOT SPECIFIED | 9.96 W | NO | 25.4 mm | ||||||||||||||||||||||||||||
|
RM3216B-102/202-PDVP05
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 0.5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | ULTRA-PRECISION | 63 mW | 1 kΩ | ISOLATED | 2 | 2 kΩ | YES | 5 ppm/°C | 50 V | e3 | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | SUSUMU CO LTD | compliant | EAR99 | , 1206 | 8533.21.00.20 | ||||||||||||||||||||||||||||||||||
|
RM3216B-102/202-PBVW05
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | ULTRA-PRECISION | 63 mW | 1 kΩ | ISOLATED | 2 | 2 kΩ | YES | 5 ppm/°C | 50 V | e3 | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | SUSUMU CO LTD | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.20 | ||||||||||||||||||||||||||||||||||
|
RM2012B-102/253-PBVW05
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | ULTRA-PRECISION | 50 mW | 1 kΩ | ISOLATED | 2 | 25 kΩ | YES | 5 ppm/°C | 25 V | e3 | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | SUSUMU CO LTD | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.20 | ||||||||||||||||||||||||||||||||||
|
RM2012B-102/202-PDWW05
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | ULTRA-PRECISION | 50 mW | 1 kΩ | ISOLATED | 2 | 2 kΩ | YES | 2 ppm/°C | 25 V | e3 | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | SUSUMU CO LTD | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.20 | ||||||||||||||||||||||||||||||||||
|
RM2012B-102/253-PDVW05
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | ULTRA-PRECISION | 50 mW | 1 kΩ | ISOLATED | 2 | 25 kΩ | YES | 5 ppm/°C | 25 V | e3 | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | SUSUMU CO LTD | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.20 | ||||||||||||||||||||||||||||||||||
|
RM2012B-102/203-PBVW05
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | ULTRA-PRECISION | 50 mW | 1 kΩ | ISOLATED | 2 | 20 kΩ | YES | 5 ppm/°C | 25 V | e3 | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | SUSUMU CO LTD | compliant | EAR99 | , 0805 | 8533.21.00.20 | ||||||||||||||||||||||||||||||||||
|
RM2012B-102/202-PDVW05
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | ULTRA-PRECISION | 50 mW | 1 kΩ | ISOLATED | 2 | 2 kΩ | YES | 5 ppm/°C | 25 V | e3 | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | SUSUMU CO LTD | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.20 |