Filter Your Search
11 - 20 of 49,370 results
|
GUS-QS8ALF-001053-BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 105 kΩ | 0.1 % | 100 mW | 1915 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS8ALF-004481-CC
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.48 kΩ | 0.25 % | 100 mW | 1915 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS8ALF-001400-FF
TT Electronics Resistors
|
Check for Price | Yes | Active | 140 Ω | 1 % | 100 mW | 1915 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS8ALF-011381-CF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.38 kΩ | 0.25 % | 100 mW | 1915 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS8ALF-013011-CA
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.01 kΩ | 0.25 % | 100 mW | 1915 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS8ALF-036262-CA
TT Electronics Resistors
|
Check for Price | Yes | Active | 62.6 kΩ | 0.25 % | 100 mW | 1915 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS8ALF-002872-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 28.7 kΩ | 0.5 % | 100 mW | 1915 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS8ALF-031112-CA
TT Electronics Resistors
|
Check for Price | Yes | Active | 11.1 kΩ | 0.25 % | 100 mW | 1915 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS8ALF-006800-JG
TT Electronics Resistors
|
Check for Price | Yes | Active | 680 Ω | 5 % | 100 mW | 1915 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS8ALF-011582-DB
TT Electronics Resistors
|
Check for Price | Yes | Active | 15.8 kΩ | 0.5 % | 100 mW | 1915 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 |