Filter Your Search
1 - 10 of 48,741 results
|
GUS-SS8ALF-02-7500-JG
TT Electronics Resistors
|
Check for Price | Yes | Active | 750 Ω | 5 % | 100 mW | 3915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | ||||||||||||||
|
GUS-SS8ALF-03-2001-JB
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 kΩ | 5 % | 100 mW | 3915 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | ||||||||||||||
|
GUS-SS8ALF-02-1102-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 11 kΩ | 5 % | 800 mW | 1539 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 11 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1539 | compliant | EAR99 | 8533.21.00.20 | ||
|
GUS-SS8ALF-00-1203-JC
TT Electronics Resistors
|
Check for Price | Yes | Active | 120 kΩ | 5 % | 100 mW | 3915 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | ||||||||||||||
|
GUS-SS8ALF-02-9100-JG
TT Electronics Resistors
|
Check for Price | Yes | Active | 910 Ω | 5 % | 100 mW | 3915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | ||||||||||||||
|
GUS-SS8ALF-00-1303-JC
TT Electronics Resistors
|
Check for Price | Yes | Active | 130 kΩ | 5 % | 100 mW | 3915 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | ||||||||||||||
|
GUS-SS8ALF-00-1801-JF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.8 kΩ | 5 % | 100 mW | 3915 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | ||||||||||||||
|
GUS-SS8ALF-02-3000-JF
TT Electronics Resistors
|
Check for Price | Yes | Active | 300 Ω | 5 % | 100 mW | 3915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | ||||||||||||||
|
GUS-SS8ALF-02-5601-JB
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.6 kΩ | 5 % | 100 mW | 3915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | ||||||||||||||
|
GUS-SS8ALF-03-1202-JB
TT Electronics Resistors
|
Check for Price | Yes | Active | 12 kΩ | 5 % | 100 mW | 3915 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 |