Filter Your Search
1 - 10 of 48,743 results
|
GUS-SS8ALF-00-9311-FA
TT Electronics Resistors
|
Check for Price | Yes | Active | 9.31 kΩ | 1 % | 100 mW | 3915 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | |||||||||||||||
|
GUS-SS8ALF-02-5362-BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 53.6 kΩ | 0.1 % | 100 mW | 3915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | |||||||||||||||
|
GUS-SS8ALF-03-1762-DA
TT Electronics Resistors
|
Check for Price | Yes | Active | 17.6 kΩ | 0.5 % | 100 mW | 3915 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | |||||||||||||||
|
GUS-SS8ALF-03-2671-CA
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.67 kΩ | 0.25 % | 100 mW | 3915 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | |||||||||||||||
|
GUS-SS8ALF-02-1290-DG
TT Electronics Resistors
|
Check for Price | Yes | Active | 129 Ω | 0.5 % | 100 mW | 3915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | |||||||||||||||
|
GUS-SS8ALF-01-2771-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.77 kΩ | 0.5 % | 800 mW | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | SOIC | PRECISION | 100 mW | 2.77 kΩ | ISOLATED | 8 | 70 °C | SOIC | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SOIC-16, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
GUS-SS8ALF-00-2742-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 27.4 kΩ | 0.1 % | 100 mW | 3915 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | |||||||||||||||
|
GUS-SS8ALF-01-2342-CA
TT Electronics Resistors
|
Check for Price | Yes | Active | 23.4 kΩ | 0.25 % | 100 mW | 3915 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | |||||||||||||||
|
GUS-SS8ALF-01-4020-FA
TT Electronics Resistors
|
Check for Price | Yes | Active | 402 Ω | 1 % | 100 mW | 3915 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | |||||||||||||||
|
GUS-SS8ALF-01-6200-GA
TT Electronics Resistors
|
Check for Price | Yes | Active | 620 Ω | 2 % | 100 mW | 3915 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 |