Filter Your Search
1 - 10 of 5,495 results
|
SFN08A6811FLLF
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 6.81 kΩ | 1 % | 100 mW | 1616 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Chip | 8 | 4 mm | 4 mm | BI TECHNOLOGIES CORP | SMT, 1616 | compliant | EAR99 | ||||||||||||||||||||||||
|
GUB-GM7BLF-03-6811-F-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.81 kΩ | 1 % | 80 mW | 3922 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | e3 | 125 °C | -55 °C | Molded | 13 | 14 | Matte Tin (Sn) | 2.286 mm | 9.906 mm | 5.588 mm | TT ELECTRONICS PLC | SMT, 3922 | compliant | EAR99 | ||||||||||||||||||||
|
SIP-4769-00-6811FF
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.81 kΩ | 1 % | 200 mW | 6007 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 3 | NO | e4 | 125 °C | -65 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 6007 | compliant | EAR99 | ||||||||||||||
|
SQS24B6811FLLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 6.81 kΩ | 1 % | 100 mW | 3415 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Chip | 24 | TR, 7 Inch | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||||
|
FP2001686811FJDFW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.81 kΩ | 1 % | 100 mW | 4427 | SURFACE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | 125 °C | -55 °C | Flatpack | 1 | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||
|
SQS20A6811FP
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 1 % | 700 mW | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SQS20A | PRECISION | 100 mW | 6.81 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.20 | |||||||||||||
|
GUS-QS8B-006811-FC
TT Electronics Resistors
|
Check for Price | No | Active | 6.81 kΩ | 1 % | 50 mW | 1915 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e0 | 125 °C | -55 °C | Miniature | 16 | TR | Tin/Lead (Sn/Pb) | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||
|
SSW16A6811FSLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 6.81 kΩ | 1 % | 1 W | 4030 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW16A | PRECISION | 100 mW | 6.81 kΩ | ISOLATED | 8 | 70 °C | SSW-A | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.21 mm | 7.5 mm | BI TECHNOLOGIES CORP | SMT, 4030 | compliant | EAR99 | 8533.21.00.20 | ||||||
|
SIP-4788-01-6811FB
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.81 kΩ | 1 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 6.81 kΩ | DIVIDER | 1 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP-8, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | ||||||||
|
SON-NS7ALF-03-6811-F
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.81 kΩ | 1 % | 100 mW | 3615 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 14 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 |