Filter Your Search
1 - 10 of 5,494 results
|
M8340104M6811FCD03
Vishay Intertechnologies
|
$8.8706 | No | Active | 6.81 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 6.81 kΩ | BUSSED | 1 | 70 °C | 6.81 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 3 | 6 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||
|
M8340104K6811FGD03
Vishay Intertechnologies
|
$9.2771 | No | Active | 6.81 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 6.81 kΩ | ISOLATED | 3 | 70 °C | 6.81 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | SIP | ||||||
|
M8340104M6811FCDSL
Vishay Intertechnologies
|
$10.6836 | No | Active | 6.81 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 6.81 kΩ | BUSSED | 1 | 70 °C | 6.81 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 3 | 6 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||
|
M8340104K6811FCD03
Vishay Intertechnologies
|
$10.9225 | No | Active | 6.81 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 6.81 kΩ | BUSSED | 1 | 70 °C | 6.81 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 3 | 6 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||
|
M8340109K6811FGD03
Vishay Intertechnologies
|
$10.9625 | No | Active | 6.81 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 6.81 kΩ | ISOLATED | 5 | 70 °C | 6.81 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||
|
M8340102M6811FAD04
Vishay Intertechnologies
|
$10.9625 | No | Active | 6.81 kΩ | 1 % | 1.6 W | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 6.81 kΩ | ISOLATED | 8 | 70 °C | 6.81 kΩ | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | DIP | |||||
|
M8340109K6811FCD03
Vishay Intertechnologies
|
$10.9625 | No | Active | 6.81 kΩ | 1 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 6.81 kΩ | BUSSED | 1 | 70 °C | 6.81 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | SIP | ||||||
|
M8340106K6811FCD03
Vishay Intertechnologies
|
$11.9358 | No | Active | 6.81 kΩ | 1 % | 1.8 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 6.81 kΩ | BUSSED | 1 | 70 °C | 6.81 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||
|
M8340102M6811FADSL
Vishay Intertechnologies
|
$13.1375 | No | Active | 6.81 kΩ | 1 % | 1.6 W | 8531 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M83401 | 200 mW | 6.81 kΩ | ISOLATED | 8 | 70 °C | MDM(MILITARY M83401) | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | DIP | |||
|
M8340109K6811FGDSL
Vishay Intertechnologies
|
$13.1375 | No | Active | 6.81 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 6.81 kΩ | ISOLATED | 5 | 70 °C | 6.81 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant |