Filter Your Search
1 - 10 of 14,139 results
|
CB0565LFB-01-3920-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 600 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 392 Ω | BUSSED | 1 | 70 °C | YES | e1 | 125 °C | -40 °C | 8 | 10 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | BGA-10, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CB0565ALF-01-24R9-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 600 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 24.9 Ω | ISOLATED | 5 | 70 °C | YES | e1 | 85 °C | -40 °C | 1 | 10 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | , 0512 | compliant | EAR99 | 8533.21.00 | ||
|
CB0565LFA-01-30R9-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 600 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 30.9 Ω | ISOLATED | 5 | 70 °C | YES | e1 | 125 °C | -40 °C | 1 | 10 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | BGA-10, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CB0565LFB-01-39R0-G
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2 % | 600 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 39 Ω | BUSSED | 1 | 70 °C | YES | e1 | 125 °C | -40 °C | 8 | 10 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | BGA-10, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CB0565B-01-1501-G
TT Electronics Resistors
|
Check for Price | No | No | Active | 2 % | 600 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.5 kΩ | BUSSED | 1 | 70 °C | YES | e0 | 85 °C | -40 °C | 8 | 10 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | BALL | TT ELECTRONICS PLC | BGA-10 | compliant | EAR99 | 8533.21.00.20 | ||
|
CB0565LFA-01-1501-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 600 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.5 kΩ | ISOLATED | 5 | 70 °C | YES | e1 | 125 °C | -40 °C | 1 | 10 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | BGA-10, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CB0565B-01-44R2-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 1 % | 600 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 44.2 Ω | BUSSED | 1 | 70 °C | YES | e0 | 85 °C | -40 °C | 8 | 10 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | BALL | TT ELECTRONICS PLC | BGA-10 | compliant | EAR99 | 8533.21.00.20 | ||
|
CB0565LFB-01-24R3-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 600 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 24.3 Ω | BUSSED | 1 | 70 °C | YES | e1 | 125 °C | -40 °C | 8 | 10 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | BGA-10, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CB0565ALF-01-88R7-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 600 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 88.7 Ω | ISOLATED | 5 | 70 °C | YES | e1 | 85 °C | -40 °C | 1 | 10 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | , 0512 | compliant | EAR99 | 8533.21.00.20 | ||
|
CB0565LFA-01-10R2-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 600 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10.2 Ω | ISOLATED | 5 | 70 °C | YES | e1 | 125 °C | -40 °C | 1 | 10 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | BGA-10, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00 |