Filter Your Search
1 - 10 of 14,139 results
|
CB0565LFB-01-3920-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 600 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 392 Ω | BUSSED | 1 | 70 °C | YES | e1 | 125 °C | -40 °C | 8 | 10 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | BGA-10, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||||||||||
|
CB0565LFA-01-30R9-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 600 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 30.9 Ω | ISOLATED | 5 | 70 °C | YES | e1 | 125 °C | -40 °C | 1 | 10 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | BGA-10, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||||||||||
|
SOT143LF-01-C004-GG
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 750 Ω | ISOLATED | 2 | 70 °C | 750 Ω | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | SOT, ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
SOT-SOT143-01-A009-FB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 500 Ω | 1 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | SOT143 | 100 mW | 500 Ω | DIVIDER | 1 | 70 °C | 30 kΩ | SOT-143 | YES | 2 ppm/°C | 100 V | 125 °C | -55 °C | Rectangular | 3 | 4 | RECTANGULAR PACKAGE | TR | GULL WING | 990 µm | 2.921 mm | 1.295 mm | TT ELECTRONICS PLC | SOT143 | compliant | EAR99 | |||||||
|
SOT143-01-A011-JAPB
TT Electronics Resistors
|
Check for Price | Active | 5 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 2 kΩ | DIVIDER | 1 | 70 °C | 125 kΩ | YES | 2 ppm/°C | 100 V | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | TR | GULL WING | TT ELECTRONICS PLC | SOT143 | unknown | EAR99 | |||||||||||||||
|
SOT143-01-C011-DF
TT Electronics Resistors
|
Check for Price | No | Obsolete | 0.5 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 10 kΩ | ISOLATED | 2 | 70 °C | 2.15 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 2 | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | , 0512 | compliant | EAR99 | |||||||||||||
|
SOT-SOT143-02-A003-JF
TT Electronics Resistors
|
Check for Price | No | Obsolete | 900 Ω | 5 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | SOT143 | 100 mW | 900 Ω | DIVIDER | 1 | 70 °C | 100 Ω | SOT-143 | YES | 2 ppm/°C | 100 V | 125 °C | -55 °C | Rectangular | 3 | 4 | RECTANGULAR PACKAGE | TR | GULL WING | 990 µm | 2.921 mm | 1.295 mm | TT ELECTRONICS PLC | SOT143 | compliant | EAR99 | |||||||
|
SOT-SOT143-02-D002-GB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 kΩ | 2 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | SOT143 | 100 mW | 2 kΩ | BUSSED | 1 | 70 °C | 1 kΩ | SOT-143 | YES | 2 ppm/°C | 100 V | 125 °C | -55 °C | Rectangular | 3 | 4 | RECTANGULAR PACKAGE | TR | GULL WING | 990 µm | 2.921 mm | 1.295 mm | TT ELECTRONICS PLC | SOT143 | compliant | ||||||||
|
SOT-SOT143-02-C006-GD
TT Electronics Resistors
|
Check for Price | No | Obsolete | 33 kΩ | 2 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | SOT143 | 100 mW | 33 kΩ | ISOLATED | 3 | 70 °C | 330 Ω | SOT-143 | YES | 2 ppm/°C | 100 V | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | GULL WING | 990 µm | 2.921 mm | 1.295 mm | TT ELECTRONICS PLC | SOT143 | compliant | EAR99 | |||||||
|
SOT143-01-B001-DD
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 0.5 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 10 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | , 0512 | compliant | EAR99 |