Filter Your Search
1 - 10 of 173,701 results
|
|
OF473JE
Ohmite Mfg Co
|
$0.0776 | Yes | Yes | Obsolete | 47 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | e3 | 130 °C | Tubular | 2 | Bulk | Matte Tin (Sn) | WIRE | 700 µm | 28.83 mm | 3.8 mm | 10.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.10.00.60 | ||
|
|
MCRC1/4G224KT
SPC Multicomp
|
$0.0780 | Yes | Obsolete | 220 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 150 °C | Tubular | 2 | TR | Tin (Sn) | WIRE | 60 µm | 30 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Unknown | EAR99 | 8533.10.00.60 | |||
|
|
MCRC1/4G204KT
SPC Multicomp
|
$0.0780 | Yes | Obsolete | 200 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 150 °C | Tubular | 2 | TR | Tin (Sn) | WIRE | 60 µm | 30 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Unknown | EAR99 | 8533.10.00.60 | |||
|
|
MCRC1/4G914KT
SPC Multicomp
|
$0.0780 | Yes | Obsolete | 910 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 150 °C | Tubular | 2 | TR | Tin (Sn) | WIRE | 60 µm | 30 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Unknown | EAR99 | 8533.10.00.60 | |||
|
|
MCRC1/4G104KT
SPC Multicomp
|
$0.0780 | Yes | Obsolete | 100 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 150 °C | Tubular | 2 | TR | Tin (Sn) | WIRE | 60 µm | 30 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Unknown | EAR99 | 8533.10.00.60 | |||
|
|
MCRC1/4G164KT
SPC Multicomp
|
$0.0780 | Yes | Obsolete | 160 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 150 °C | Tubular | 2 | TR | Tin (Sn) | WIRE | 60 µm | 30 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Unknown | EAR99 | 8533.10.00.60 | |||
|
|
MCRC1/4G475KT
SPC Multicomp
|
$0.0780 | Yes | Obsolete | 4.7 MΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 150 °C | Tubular | 2 | TR | Tin (Sn) | WIRE | 60 µm | 30 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Unknown | EAR99 | 8533.10.00.60 | |||
|
|
MCRC1/2G204KT
SPC Multicomp
|
$0.0950 | Yes | Obsolete | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | e3 | 130 °C | Tubular | 2 | TR | Tin (Sn) | WIRE | 700 µm | 25 mm | 3.6 mm | 9.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.10.00.60 | |||
|
|
MCRC1/2G154KT
SPC Multicomp
|
$0.0950 | Yes | Obsolete | 150 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | e3 | 130 °C | Tubular | 2 | TR | Tin (Sn) | WIRE | 700 µm | 25 mm | 3.6 mm | 9.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.10.00.60 | |||
|
|
MCRC1/2G474KT
SPC Multicomp
|
$0.0950 | Yes | Obsolete | 470 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | e3 | 130 °C | Tubular | 2 | TR | Tin (Sn) | WIRE | 700 µm | 25 mm | 3.6 mm | 9.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.10.00.60 |