Parametric results for: ibt1104klf under Carbon Composition Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ibt1104klf Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
IBT1104KLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 100 kΩ 10 % 1 W THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 500 V e3 130 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 900 µm 26 mm 5.7 mm 14.3 mm TT ELECTRONICS PLC AXIAL LEADED, LEAD FREE compliant EAR99 8533.10.00.60
IBT1104KLFLTR
TT Electronics Resistors
Check for Price Yes Yes Obsolete 100 kΩ 10 % 1 W THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 500 V e3 130 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 900 µm 26 mm 5.7 mm 14.3 mm TT ELECTRONICS PLC Axial, compliant EAR99 8533.10.00.60