Filter Your Search
1 - 2 of 2 results
|
IBT1104KLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 100 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 500 V | e3 | 130 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 900 µm | 26 mm | 5.7 mm | 14.3 mm | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.10.00.60 | ||
|
IBT1104KLFLTR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 100 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 500 V | e3 | 130 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 900 µm | 26 mm | 5.7 mm | 14.3 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.10.00.60 |