Filter Your Search
41 - 50 of 165 results
|
TFCR0805-10W-E-13R2DT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||||||||
|
TFCR2512-2W-E-13R2BT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||||||||
|
TFCR2010-4W-K-13R2BT
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||||
|
CAS14D13R2CT
Cal-Chip Electronics
|
Check for Price | Yes | Active | 13.2 Ω | 0.5 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
MP6013R200.1%15PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 13.2 Ω | 0.1 % | 500 mW | Axial | 15 ppm/°C | FIXED RESISTOR | MP | 300 V | MIL-R-10509 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 3.7 mm | 10 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||||||||||||||
|
LTR50UZPD13R2
ROHM Semiconductor
|
Check for Price | Yes | Active | 13.2 Ω | 0.5 % | 1 W | 1020 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LTR50UZPD | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROHM CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||
|
UPTF0603-16W-N-13R2CT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 0.25 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||||
|
TFCR0603-10W-K-13R2CT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 0.25 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||||||||
|
TFCR0805-10W-C-13R2CT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 0.25 % | 100 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||||||||
|
TR30DBD13R2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 13.2 Ω | 0.5 % | 30 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W, NON INDUCTIVE | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | FLAT | 13 mm | 5.08 mm | 16.25 mm | 10.4 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.29.00.00 |