Filter Your Search
21 - 30 of 165 results
|
UPTF1206-8W-E-13R2AT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 0.05 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VENKEL LTD | CHIP | compliant | Venkel | ||||||||||
|
TFCR0805-10W-C-13R2BT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | ||||||||||||||
|
UB-213.2OHM0.01%
Riedon
|
Check for Price | Yes | Active | 13.2 Ω | 0.01 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NO | 42 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 500 µm | 25.4 mm | 2 mm | 7.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
MP5513R200.5%25PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 13.2 Ω | 0.5 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | MP | 250 V | MIL-R-10509 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 2.5 mm | 6.8 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||||||
|
TFCR0805-8W-K-13R2BT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | ||||||||||||||
|
TFCR2010-4W-E-13R2FT
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 1 % | 250 mW | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | ||||||||||||||
|
UBN-3C13.2OHM0.01%
Riedon
|
Check for Price | Yes | Active | 13.2 Ω | 0.01 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NON-INDUCTIVE AVAILABLE | NO | 135 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 4 mm | 8.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
FHR4-3825H13R20A0.25%Q
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 13.2 Ω | 0.25 % | 50 W | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | FIXED RESISTOR | FREE AIR POWER: 5W | 70 °C | NO | e3 | 130 °C | -40 °C | Rectangular | 4 | Tin (Sn) | FLAT | 24 mm | 38 mm | 10.8 mm | VISHAY PRECISION GROUP INC | RADIAL LEADED | compliant | EAR99 | |||||||||||||||
|
UBN-313.2OHM0.01%
Riedon
|
Check for Price | Yes | Active | 13.2 Ω | 0.01 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NON-INDUCTIVE AVAILABLE | NO | 80 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 600 µm | 25.4 mm | 2.4 mm | 10.3 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
CAS25D13R2CT
Cal-Chip Electronics
|
Check for Price | Yes | Active | 13.2 Ω | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.35 mm | 3.1 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |