Filter Your Search
11 - 20 of 1,204 results
|
MP001269
SPC Multicomp
|
$0.0113 | Yes | Active | 200 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT : 5A | 70 °C | YES | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | ||||||||||||
|
MP003672
SPC Multicomp
|
$0.0115 | Yes | Active | 250 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT (A): 2 | 70 °C | YES | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | |||||||||||||
|
AF0201JR-070RL
YAGEO Corporation
|
$0.0142 | Yes | Yes | Active | 50 mW | 0201 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 0.5A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | YAGEO CORP | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 | YAGEO | ||||||
|
JPW-06-R-52-
YAGEO Corporation
|
$0.0151 | Yes | Active | THROUGH HOLE MOUNT | Axial | JUMPER | NOT SPECIFIED | RATED CURRENT: 7.5A | NO | e3 | Tubular | 2 | TR, 12 INCH | MATTE TIN | WIRE | 600 µm | 52.4 mm | YAGEO CORP | PCB Mount, | compliant | EAR99 | ||||||||||||||||
|
CR0805AJ/-000EAS
Bourns Inc
|
$0.0176 | Yes | Active | 125 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 2A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.30 | Bourns | ||||||||
|
MP001390
SPC Multicomp
|
$0.0183 | Yes | Active | 300 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT : 6A | 70 °C | YES | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||
|
AF1206JR-070RL
YAGEO Corporation
|
$0.0196 | Yes | Yes | Active | 250 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 2A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
ZOR-12-R-52-0R
YAGEO Corporation
|
$0.0200 | Yes | Yes | Active | 166.7 mW | THROUGH HOLE MOUNT | Axial | JUMPER | NOT SPECIFIED | RATED CURRENT :8A | 70 °C | NO | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 450 µm | 28 mm | 1.8 mm | 3.3 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.90 | YAGEO | |||||
|
ZWD00000000A80
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0207 | Yes | Yes | Active | THROUGH HOLE MOUNT | JUMPER | RATED CURRENT: 25A | 25 °C | NO | e3 | 150 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | ROYAL ELECTRONIC FTY CO LTD | , | compliant | EAR99 | |||||||||||||||||
|
ERJH2G0R00X
Panasonic Electronic Components
|
$0.0256 | Yes | Active | 100 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT : 1A | 105 °C | YES | AEC-Q200, IEC60115-8 | 175 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic |