Filter Your Search
1 - 10 of 1,205 results
|
MC0603SAF0000T5E
SPC Multicomp
|
$0.0024 | Yes | Active | 1 % | 100 mW | 0603 | SMT | JUMPER | METAL GLAZE/THICK FILM | 50 V | 125 °C | -55 °C | Chip | 2 | TR | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||||
|
MP003432
SPC Multicomp
|
$0.0041 | Yes | Active | 62.5 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT (A): 1 | 70 °C | YES | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | MULTICOMP PRO | unknown | CHIP | ||||||||||||
|
0402WGJ0000TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0049 | Yes | Active | 62.5 mW | 0402 | SURFACE MOUNT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 1A | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | ROYAL ELECTRONIC FTY CO LTD | compliant | CHIP | ||||||||||||||
|
MP003512
SPC Multicomp
|
$0.0055 | Yes | Active | 100 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT (A): 1 | 70 °C | YES | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | CHIP | ||||||||||||
|
ZWB00000000AC0
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0073 | Yes | Yes | Active | THROUGH HOLE MOUNT | JUMPER | RATED CURRENT: 25A | 25 °C | NO | e3 | 150 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | , | ||||||||||||||||
|
CR0603AJ/-000EAS
Bourns Inc
|
$0.0078 | Yes | Active | 100 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 1A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | BOURNS INC | compliant | EAR99 | Bourns | ||||||||
|
AF0603JR-070RL
YAGEO Corporation
|
$0.0082 | Yes | Yes | Active | 100 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 1A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | SMT, 0603 | 8533.21.00.30 | |||||
|
AF0402JR-070RL
YAGEO Corporation
|
$0.0102 | Yes | Yes | Active | 62.5 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 1A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | SMT, 0402 | YAGEO | 8533.21.00.30 | ||||
|
MP001269
SPC Multicomp
|
$0.0111 | Yes | Active | 200 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT : 5A | 70 °C | YES | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | CHIP | |||||||||||
|
MP003672
SPC Multicomp
|
$0.0111 | Yes | Active | 250 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT (A): 2 | 70 °C | YES | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | unknown | CHIP |