Filter Your Search
31 - 40 of 1,204 results
|
MP003856
SPC Multicomp
|
$0.1033 | Yes | Active | 1 W | 2512 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT (A): 2 | 70 °C | YES | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | |||||||||||
|
ERJH6G0R00V
Panasonic Electronic Components
|
$0.1160 | Yes | Active | 0805 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT : 2A | 105 °C | YES | AEC-Q200, IEC60115-8 | 175 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP | compliant | Panasonic | ||||||||||
|
JR0805X35E
Ohmite Mfg Co
|
$0.1289 | Yes | Active | 245 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | NOT SPECIFIED | RATED CURRENT: 35A | 70 °C | YES | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 2 mm | 1.25 mm | OHMITE MANUFACTURING CO | , 0805 | unknown | Ohmite | EAR99 | 8533.21.00.30 | |||||
|
YJP1608-R001
Susumu Co Ltd
|
$0.1390 | Yes | Yes | Active | 0603 | SURFACE MOUNT | SMT | JUMPER | METAL FOIL | RATED CURRENT: 10A | 70 °C | YES | e3 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | SMT, 0603 | compliant | Susumu | EAR99 | |||||||
|
MP001572
SPC Multicomp
|
$0.1474 | Yes | Active | 2 W | 2512 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 16A | 70 °C | YES | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||
|
TLRZ2BTTD
KOA Speer Electronics Inc
|
$0.1506 | Yes | Active | 1206 | SURFACE MOUNT | SMT | JUMPER | METAL PLATE | RATED CURRENT: 50A | YES | e3 | AEC-Q200, IEC60115-1 | 170 °C | -65 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | KOA Speer | |||||||||
|
JR1206X40E
Ohmite Mfg Co
|
$0.1704 | Yes | Active | 320 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | NOT SPECIFIED | RATED CURRENT: 40A | 70 °C | YES | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP | compliant | Ohmite | |||||||
|
5102TR
Keystone Electronics Corp
|
$0.1765 | Yes | Yes | Active | 500 mW | 1008 | SURFACE MOUNT | SMT | JUMPER | METAL STRIP | RATED CURRENT: 20A | 70 °C | YES | 105 °C | Rectangular | 2 | TR, 13 INCH | GULL WING | 1 mm | 2.54 mm | 2 mm | KEYSTONE ELECTRONICS CORP | CHIP | compliant | Keystone Electronics | ||||||||||
|
1625854-4
TE Connectivity
|
$0.1878 | Yes | Yes | Active | 1206 | SURFACE MOUNT | JUMPER | METAL FOIL | RATED CURRENT: 2A | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 3.2mm x 1.6mm x 2mm | TE CONNECTIVITY LTD | , 1206 | compliant | TE Connectivity | EAR99 | |||||||||||||
|
JR0603X26E
Ohmite Mfg Co
|
$0.1949 | Yes | Active | 135 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | NOT SPECIFIED | RATED CURRENT: 26A | 70 °C | YES | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | , 0603 | unknown | Ohmite | EAR99 | 8533.21.00.30 |