Filter Your Search
41 - 50 of 1,204 results
|
JR0402X20E
Ohmite Mfg Co
|
$0.2069 | Yes | Active | 200 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | NOT SPECIFIED | RATED CURRENT: 20A | 70 °C | YES | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | OHMITE MANUFACTURING CO | , 0402 | unknown | EAR99 | 8533.21.00.30 | Ohmite | |||
|
5110
Keystone Electronics Corp
|
$0.2237 | Yes | Active | 500 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | METAL STRIP | RATED CURRENT: 20A | 70 °C | YES | 125 °C | -40 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 700 µm | 1.55 mm | 850 µm | KEYSTONE ELECTRONICS CORP | CHIP | compliant | Keystone Electronics | ||||||||
|
5106
Keystone Electronics Corp
|
$0.2340 | Yes | Active | 500 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | METAL STRIP | RATED CURRENT: 20A | 70 °C | YES | 125 °C | -40 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 710 µm | 2 mm | 1.25 mm | KEYSTONE ELECTRONICS CORP | CHIP | compliant | Keystone Electronics | ||||||||
|
JR2512X100E
Ohmite Mfg Co
|
$0.2945 | Yes | Active | 2 W | 2512 | SURFACE MOUNT | SMT | JUMPER | NOT SPECIFIED | RATED CURRENT: 100A | 70 °C | YES | e3 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, BLISTER/EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 670 µm | 6.35 mm | 3.05 mm | OHMITE MANUFACTURING CO | CHIP | compliant | Ohmite | |||||
|
5113
Keystone Electronics Corp
|
$0.3380 | Yes | Active | 500 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | METAL STRIP | RATED CURRENT: 20A | 70 °C | YES | 105 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | ONE SURFACE | 500 µm | 1 mm | 500 µm | KEYSTONE ELECTRONICS CORP | CHIP | compliant | Keystone Electronics | |||||||||
|
5112
Keystone Electronics Corp
|
$0.3905 | Yes | Active | 500 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | METAL STRIP | RATED CURRENT: 20A | 70 °C | YES | 125 °C | -40 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 500 µm | 1 mm | 500 µm | KEYSTONE ELECTRONICS CORP | CHIP | unknown | Keystone Electronics | ||||||||
|
CR2512AJ/-000EAS
Bourns Inc
|
$0.4659 | Yes | Active | 1 W | 2512 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 2A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | BOURNS INC | compliant | EAR99 | Bourns | |||||
|
PZR0603-0R00NW
Vishay Intertechnologies
|
$3.2350 | Yes | Active | 80 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 2A | 70 °C | YES | e2 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||
|
PZR0805-0R00NW
Vishay Intertechnologies
|
$3.2613 | Yes | Active | 150 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 2.7A | 70 °C | YES | e2 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||||
|
PZR0402-0R00NW
Vishay Intertechnologies
|
$3.2613 | Yes | Active | 40 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 1.4A | 70 °C | YES | e2 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay |