Filter Your Search
11 - 20 of 46 results
|
HSC1008R0J
TE Connectivity
|
$8.1233 | Yes | Active | 8 Ω | 5 % | 100 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 87.5mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||||||||||||||||||
|
7-1625999-5
TE Connectivity
|
$8.2294 | Yes | Active | 8 Ω | 5 % | 100 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 87.5mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||||||||||||||||||
|
6-1614770-6
TE Connectivity
|
$10.0900 | No | Active | 8 Ω | 10 % | 250 W | CHASSIS MOUNT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK, TRAY | SCREW | 67mm x 60.25mm x 36mm | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||
|
BDS2A2508R0K
TE Connectivity
|
$13.4017 | No | Active | 8 Ω | 10 % | 250 W | CHASSIS MOUNT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK, TRAY | SCREW | 67mm x 60.25mm x 36mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
2-1630027-7
TE Connectivity
|
$36.3691 | Yes | Active | 8 Ω | 5 % | 300 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500 | NO | 2 | RECTANGULAR PACKAGE | BULK, TRAY | STUD | 180mm x 41mm x 71.4mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | , | |||||||||||||||||
|
HSC3008R0J
TE Connectivity
|
$42.2649 | Yes | Active | 8 Ω | 5 % | 300 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500 | NO | 2 | RECTANGULAR PACKAGE | BULK, TRAY | STUD | 180mm x 41mm x 71.4mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||||||||||||||||||
|
CC1512FC-8.00-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 8 Ω | 1 % | 750 mW | 1512 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e1 | 150 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 560 µm | 3.81 mm | 3.05 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | |||||||||||
|
ARG160C8RJ
Ohmite Mfg Co
|
Check for Price | Yes | Active | 8 Ω | 5 % | 200 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | CUL; UL | 250 °C | -50 °C | Rectangular | 2 | FLEXIBLE WIRE | 28 mm | 105 mm | 36.5 mm | OHMITE MANUFACTURING CO | unknown | Ohmite | |||||||||||||||
|
HS1008RF
Ohmite Mfg Co
|
Check for Price | Yes | Active | 8 Ω | 1 % | 100 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 30W | 25 °C | NO | 1.9 kV | 200 °C | High Power | 2 | LUG | 24.1 mm | 65.2 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | Ohmite | |||||||||||||
|
CMF558R0000FKEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 165 °C | -55 °C | Tubular | 2 | TR, 11.5 INCH | MATTE TIN | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 |