Filter Your Search
1 - 10 of 75,804,233 results
|
|
CRCW06031M78FKEA
Vishay Intertechnologies
|
$0.0001 | Yes | Yes | Active | 1.78 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
ERJ6ENF40R2V
Panasonic Electronic Components
|
$0.0003 | Yes | Yes | Active | 40.2 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200; IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
ERJ6ENF6341V
Panasonic Electronic Components
|
$0.0003 | Yes | Yes | Active | 6.34 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200; IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
MC01W0805110M0
SPC Multicomp
|
$0.0003 | Active | 10 MΩ | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||||||||
|
|
ERJ8ENF1152V
Panasonic Electronic Components
|
$0.0004 | Yes | Yes | Not Recommended | 11.5 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200; IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
ERJ2GEJ200X
Panasonic Electronic Components
|
$0.0004 | Yes | Yes | Active | 20 Ω | 5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
ERJ6GEYJ822V
Panasonic Electronic Components
|
$0.0004 | Yes | Yes | Active | 8.2 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
MC0805S8F4021T5E
SPC Multicomp
|
$0.0005 | Yes | Active | 4.02 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||||
|
|
CRCW06034R02FKEA
Vishay Intertechnologies
|
$0.0005 | Yes | Yes | Active | 4.02 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
MC0100W0603127R
SPC Multicomp
|
$0.0005 | Active | 27 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 |