Parametric results for: PRNF14BAE412R under Fixed Resistors

Filter Your Search

1 - 10 of 75,804,097 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCMR06X4701FTL
SPC Multicomp
$0.0000 Buy Yes Yes Active 4.7 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND 450 µm 1.6 mm 800 µm CHIP, ROHS COMPLIANT Unknown EAR99 8533.21.00.30
ERJ3EKF3742V
Panasonic Electronic Components
$0.0000 Buy Yes Yes Active 37.4 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 75 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
CRCW06031M78FKEA
Vishay Intertechnologies
$0.0001 Buy Yes Yes Active 1.78 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 75 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm CHIP Compliant EAR99 8533.21.00.30
CRCW0201115KFNED
Vishay Intertechnologies
$0.0001 Buy Yes Yes Active 115 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE: 30V 70 °C YES 30 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 600 µm 300 µm CHIP Compliant EAR99 8533.21.00.30
ERJUP3J361V
Panasonic Electronic Components
$0.0001 Buy Yes Active 360 Ω 5 % 250 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
ERJ2RKF1371X
Panasonic Electronic Components
$0.0001 Buy Yes Yes Active 1.37 kΩ 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 50 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30
ERJ2RKF6341X
Panasonic Electronic Components
$0.0001 Buy Yes Yes Active 6.34 kΩ 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 50 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30
ERJ6ENF2371V
Panasonic Electronic Components
$0.0001 Buy Yes Yes Active 2.37 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 150 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
ERJH3GJ331V
Panasonic Electronic Components
$0.0001 Buy Yes Active 330 Ω 5 % 125 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 105 °C YES 75 V AEC-Q200, IEC60115-8 175 °C -55 °C Rectangular 2 TR, Punched Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
ERJ6ENF1694V
Panasonic Electronic Components
$0.0001 Buy Yes Yes Active 1.69 MΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 150 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30