Filter Your Search
11 - 20 of 11,573 results
|
|
RNCS0805FTC274K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 274 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||
|
|
RNCS0805FTE115K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 115 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||
|
|
CR2057R6FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 57.6 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | CR20 | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0805 | Unknown | ||||
|
|
RNCS1206FTE39R2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 39.2 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
RNCS2010FTE31R6
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 31.6 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | ||||||
|
|
PHCR5020-306KET
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 30 MΩ | 10 % | 1 W | 5020 | SURFACE MOUNT | FIXED RESISTOR | PHCR5020 | PRECISION | 25 °C | YES | 2.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | , 5020 | Compliant | ||
|
|
PHCR7020-755KKT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 7.5 MΩ | 10 % | 1.5 W | 7020 | SURFACE MOUNT | FIXED RESISTOR | PHCR7020 | PRECISION | 25 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | , 7020 | Compliant | ||
|
|
CR356041FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 6.04 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | FIXED RESISTOR | CR35 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1210 | Unknown | ||||
|
|
CR1636R5FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 36.5 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | CR16 | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0603 | Unknown | ||||
|
|
WCR32-623JB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 62 kΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown |