Parametric results for: MFR1WSFTEMB412R under Fixed Resistors

Filter Your Search

11 - 20 of 11,573 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RNCS0805FTC25R5
SEI Stackpole Electronics Inc
Check for Price Yes Active 25.5 Ω 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown
RNCS0805FTC36R5
SEI Stackpole Electronics Inc
Check for Price Yes Active 36.5 Ω 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown
RNCS2010FTE442K
SEI Stackpole Electronics Inc
Check for Price Yes Active 442 kΩ 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
CRCW0201768KFNEEAT
Vishay Intertechnologies
Check for Price Active 768 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE; RATED AC VOLTAGE (V): 30 70 °C YES 30 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 13 INCH WRAPAROUND 230 µm 600 µm 300 µm Unknown EAR99 8533.21.00.30
RNCS1206FTE30K0
SEI Stackpole Electronics Inc
Check for Price Yes Active 30 kΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown
LR1206LF-01-R075-J
TT Electronics Resistors
Check for Price Yes Yes Active 75 mΩ 5 % 500 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LR 70 °C YES e3 150 °C -55 °C 2 RECTANGULAR PACKAGE MATTE TIN WRAPAROUND , 1206 Compliant
CR322670FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 267 Ω 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR CR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1206 Unknown
CR642R87JVM
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 2.87 Ω 5 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR CR 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 2512 Unknown
RNCS0603FTE31K6
SEI Stackpole Electronics Inc
Check for Price Yes Active 31.6 kΩ 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0603 Unknown
CFR-25JR-820R
YAGEO Corporation
Check for Price Yes Active 820 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial 500 ppm/°C FIXED RESISTOR CARBON FILM CFR 70 °C CFR-25 NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, PAPER Matte Tin (Sn) WIRE 600 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant