Parametric results for: NP3S412R0CA22 under Fixed Resistors

Filter Your Search

11 - 20 of 75,804,233 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC0100W060311R80
SPC Multicomp
$0.0005 Active 1.8 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
ERJ6ENF7321V
Panasonic Electronic Components
$0.0005 Yes Yes Active 7.32 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 150 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
MC0100W0603110R
SPC Multicomp
$0.0005 Active 10 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
CRCW040213R3FKED
Vishay Intertechnologies
$0.0005 Yes Yes Active 13.3 Ω 1 % 63 mW 0402 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 50 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Pure Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30
AF0402JR-0768RL
YAGEO Corporation
$0.0005 Yes Yes Active 68 Ω 5 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30
CRCW0603127KFKEA
Vishay Intertechnologies
$0.0005 Yes Yes Active 127 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 75 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm CHIP Compliant EAR99 8533.21.00.30
CRCW04021K00FKEE
Vishay Intertechnologies
$0.0005 Yes Yes Active 1 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 50 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30
ERJ14YJ271U
Panasonic Electronic Components
$0.0005 Yes Yes Not Recommended 270 Ω 5 % 500 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 2.5 mm CHIP Compliant EAR99 8533.21.00.30
MC0100W0603122K
SPC Multicomp
$0.0005 Active 22 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
MC0100W06031510R
SPC Multicomp
$0.0006 Active 510 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30