Parametric results for: RMCF0402FG412R under Fixed Resistors

Filter Your Search

11 - 20 of 75,804,097 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ERJUP3J114V
Panasonic Electronic Components
$0.0002 Buy Yes Active 110 kΩ 5 % 250 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
ERJUP3J115V
Panasonic Electronic Components
$0.0002 Buy Yes Active 1.1 MΩ 5 % 250 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
MCWF12P3301FTL
SPC Multicomp
$0.0002 Buy Yes Active 3.3 kΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FLAME PROOF, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.1 mm 1.6 mm CHIP Unknown EAR99 8533.21.00.30
ERJ6ENF4301V
Panasonic Electronic Components
$0.0002 Buy Yes Yes Active 4.3 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 150 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
ERJ6ENF2611V
Panasonic Electronic Components
$0.0002 Buy Yes Yes Active 2.61 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 150 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
ERJ2RKF2320X
Panasonic Electronic Components
$0.0002 Buy Yes Yes Active 232 Ω 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 50 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30
ERJPB3B2201V
Panasonic Electronic Components
$0.0002 Buy Yes Active 2.2 kΩ 0.1 % 200 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM HIGH PRECISION 70 °C YES 150 V AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
MCWR06X25R5FTL
SPC Multicomp
$0.0002 Buy Yes Active 25.5 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
MCWR06X1183FTL
SPC Multicomp
$0.0002 Buy Yes Active 118 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
MCWR06X1583FTL
SPC Multicomp
$0.0002 Buy Yes Active 158 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30