Filter Your Search
11 - 20 of 11,573 results
|
|
WCR50-1911FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 1.91 kΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | ||||||||||||||
|
|
WCR50-57R6FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 57.6 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | ||||||||||||||
|
|
WCR32-911JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 910 Ω | 5 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||||||||||
|
|
CR202801FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 2.8 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | CR20 | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | , 0805 | Unknown | |||||||||||||
|
|
RNCS1206FTC56K2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 56.2 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||||||||||
|
|
RNCS2512FTE182R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 182 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||||||||||
|
|
HCLB-12-R366E
Ohmite Mfg Co
|
Check for Price | Active | Unknown | EAR99 | ||||||||||||||||||||||||||||||
|
|
CR105601FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 5.6 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | FIXED RESISTOR | CR10 | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0402 | Unknown | ||||||||||||
|
|
RC55D-16KBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 16 kΩ | 0.1 % | 250 mW | Axial | -25,25 ppm/°C | FIXED RESISTOR | METAL FILM | RC | 70 °C | RC | 350 V | e3 | 155 °C | -55 °C | Epoxy Coating | Ammo Pack | Tin (Sn) - hot dipped | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant | |||||||||
|
|
RNCS2512FTC165K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 165 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown |