Filter Your Search
11 - 20 of 75,804,226 results
|
|
H8130RFZA
TE Connectivity
|
$0.0001 Buy | Yes | Active | 130 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
H862RFZA
TE Connectivity
|
$0.0001 Buy | Yes | Active | 62 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||
|
|
H818RFZA
TE Connectivity
|
$0.0001 Buy | Yes | Active | 18 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||
|
|
H8220RFZA
TE Connectivity
|
$0.0001 Buy | Yes | Active | 220 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||
|
|
H815RFZA
TE Connectivity
|
$0.0001 Buy | Yes | Active | 15 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
H882RFZA
TE Connectivity
|
$0.0001 Buy | Yes | Active | 82 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||
|
|
H813RFZA
TE Connectivity
|
$0.0001 Buy | Yes | Active | 13 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | Axial, | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
H839RFZA
TE Connectivity
|
$0.0001 Buy | Yes | Active | 39 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||
|
|
H8180RFZA
TE Connectivity
|
$0.0001 Buy | Yes | Active | 180 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||
|
|
H8180KFZA
TE Connectivity
|
$0.0001 Buy | Yes | Active | 180 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |