Filter Your Search
11 - 20 of 11,573 results
|
|
LR1206-01-R039-J
TT Electronics Resistors
|
Check for Price | No | No | Active | 39 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LR | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | WRAPAROUND | , 1206 | Compliant | |||||||||||||
|
|
RNCS2010FTC750R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 750 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | ||||||||||||||||
|
|
RWR81S7870FR
Vishay Precision Group Inc
|
Check for Price | No | Active | 787 Ω | 1 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | UB | 33 V | MIL-R-39007 | 250 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | Unknown | |||||||||||||
|
|
WCR32-7150FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 715 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||||||||||||
|
|
RNCS1206FTE24K9
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 24.9 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||||||||||||
|
|
RNCS2512FTC34R8
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 34.8 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||||||||||||
|
|
CR201801FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 1.8 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | CR20 | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0805 | Unknown | ||||||||||||||
|
|
RNCS2512FTE22R1
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 22.1 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||||||||||||
|
|
RNCS2010FTE2K43
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2.43 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | ||||||||||||||||
|
|
WCR32-4R42FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 4.42 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown |