Parametric results for: RSF1FN412R under Fixed Resistors

Filter Your Search

11 - 20 of 75,804,226 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
H8360RFZA
TE Connectivity
$0.0001 Buy Yes Active 360 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H8750KFZA
TE Connectivity
$0.0001 Buy Yes Active 750 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm Axial, Compliant EAR99 8533.21.00.90
H8430KFZA
TE Connectivity
$0.0001 Buy Yes Active 430 kΩ 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H815RFZA
TE Connectivity
$0.0001 Buy Yes Active 15 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H882RFZA
TE Connectivity
$0.0001 Buy Yes Active 82 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H813RFZA
TE Connectivity
$0.0001 Buy Yes Active 13 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm Axial, Compliant EAR99 8533.21.00.90
H839RFZA
TE Connectivity
$0.0001 Buy Yes Active 39 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H8180RFZA
TE Connectivity
$0.0001 Buy Yes Active 180 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H8180KFZA
TE Connectivity
$0.0001 Buy Yes Active 180 kΩ 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H8130KFZA
TE Connectivity
$0.0001 Buy Yes Active 130 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm Axial, Compliant EAR99 8533.21.00.90