Parametric results for: CAR6LFD412RBB under Fixed Resistors

Filter Your Search

21 - 30 of 75,804,226 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
H847RFZA
TE Connectivity
$0.0001 Yes Active 47 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H8300KFZA
TE Connectivity
$0.0001 Yes Active 300 kΩ 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H8680RFZA
TE Connectivity
$0.0001 Yes Active 680 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H843RFZA
TE Connectivity
$0.0001 Yes Active 43 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H891RFZA
TE Connectivity
$0.0001 Yes Active 91 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H8200RFZA
TE Connectivity
$0.0001 Yes Active 200 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H8220KFZA
TE Connectivity
$0.0001 Yes Active 220 kΩ 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H8430RFZA
TE Connectivity
$0.0001 Yes Active 430 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H81M0FZA
TE Connectivity
$0.0001 Yes Active 1 MΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm Axial, Compliant EAR99 8533.21.00.90
H856RFZA
TE Connectivity
$0.0001 Yes Active 56 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90