Filter Your Search
21 - 30 of 11,393 results
|
|
WCR50-6190FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 619 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | ||||||||
|
|
RNCS0603FTE46K4
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 46.4 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown | ||||||||
|
|
RNCS2010FTE11K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 11 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | ||||||||
|
|
RNCS1206FTC287K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 287 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||||
|
|
RNCS0603FTC3K09
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 3.09 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown | ||||||||
|
|
RNCS1206FTC22K6
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 22.6 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||||
|
|
RNCS2512FTE294R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 294 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||||
|
|
LRF2512-01-R016-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 16.2 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LRF | 70 °C | YES | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | TAPE | TIN LEAD OVER NICKEL | WRAPAROUND | , 2512 | Compliant | |||||
|
|
HCLB-08-R878E
Ohmite Mfg Co
|
Check for Price | Active | Unknown | EAR99 | ||||||||||||||||||||||||
|
|
WCR32-5R6JB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 5.6 Ω | 5 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown |