Parametric results for: MFP200BBDMB412R under Fixed Resistors

Filter Your Search

21 - 30 of 75,802,172 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ERJ6ENF1740V
Panasonic Electronic Components
$0.0006 Buy Yes Yes Active 174 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 150 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
ERJ6ENF1180V
Panasonic Electronic Components
$0.0006 Buy Yes Yes Active 118 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 150 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
ERJ6ENF2943V
Panasonic Electronic Components
$0.0006 Buy Yes Yes Active 294 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 150 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
MCMR06X4700FTL
SPC Multicomp
$0.0006 Buy Yes Yes Active 470 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND 450 µm 1.6 mm 800 µm CHIP, ROHS COMPLIANT Unknown EAR99 8533.21.00.30
NRC-AS06F4700TRF
NIC Components Corp
$0.0006 Buy Yes Active 470 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
WCR1206-300RFI
TT Electronics Welwyn Components
$0.0006 Buy Yes Yes Active 300 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm , 1206 Compliant EAR99 8533.21.00.30
MC0100W0603122K
SPC Multicomp
$0.0006 Buy Active 22 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
MC0100W060311R80
SPC Multicomp
$0.0006 Buy Active 1.8 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
MC0100W060312K7
SPC Multicomp
$0.0007 Buy Active 2.7 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
MC0100W060311K8
SPC Multicomp
$0.0007 Buy Active 1.8 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30