Filter Your Search
21 - 30 of 11,573 results
|
|
RNCS2512FTE487K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 487 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||||||||||||
|
|
PHCR2512-5003DKT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 500 kΩ | 0.5 % | 500 mW | 2512 | SURFACE MOUNT | FIXED RESISTOR | PHCR2512 | PRECISION | 25 °C | YES | 1.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Compliant | ||||||||||||
|
|
CFR-25JB-180R
YAGEO Corporation
|
Check for Price | Active | 180 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 500 ppm/°C | FIXED RESISTOR | CARBON FILM | CFR | 70 °C | CFR-25 | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Unknown | ||||||
|
|
WCR32-2210FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 221 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||||||||||||
|
|
WCR32-51R1FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 51.1 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||||||||||||
|
|
RNCS0603FTC232K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 232 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown | ||||||||||||||||
|
|
RNCS1206FTC97R6
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 97.6 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||||||||||||
|
|
PHCR2512-755KEB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 7.5 MΩ | 10 % | 500 mW | 2512 | SURFACE MOUNT | FIXED RESISTOR | PHCR2512 | PRECISION | 25 °C | YES | 1.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Compliant | ||||||||||||
|
|
CR165103FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 510 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | CR16 | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0603 | Unknown | ||||||||||||||
|
|
RNCS0805FTE56K2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 56.2 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown |