Filter Your Search
21 - 30 of 11,573 results
|
|
WCR32-1433FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 143 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
WCR32-1131FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 1.13 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
CR353901FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 3.9 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | FIXED RESISTOR | CR35 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1210 | Unknown | ||||
|
|
PHCR2512-165KET
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 1.6 MΩ | 10 % | 500 mW | 2512 | SURFACE MOUNT | FIXED RESISTOR | PHCR2512 | PRECISION | 25 °C | YES | 1.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Compliant | ||
|
|
PHCR5020-755KCT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 7.5 MΩ | 10 % | 1 W | 5020 | SURFACE MOUNT | FIXED RESISTOR | PHCR5020 | PRECISION | 25 °C | YES | 2.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | , 5020 | Compliant | ||
|
|
RNCS0805FTC1K69
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.69 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||
|
|
RNCS0603FTC5K10
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 5.1 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown | ||||||
|
|
RNCS0805FTC68K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 68 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||
|
|
RNCS1206FTC12K4
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 12.4 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
RNCS2512FTC40R2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 40.2 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown |