Parametric results for: NWW2AFT412R under Fixed Resistors

Filter Your Search

21 - 30 of 11,573 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RNCS2512FTC62K0
SEI Stackpole Electronics Inc
Check for Price Yes Active 62 kΩ 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2512 Unknown
CFR-25JR-47K
YAGEO Corporation
Check for Price Yes Active 47 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial 500 ppm/°C FIXED RESISTOR CARBON FILM CFR 70 °C CFR-25 NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, PAPER Matte Tin (Sn) WIRE 600 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant
PHCR2512-116KKB
VENKEL LTD
Check for Price Yes Yes Active 11 MΩ 10 % 500 mW 2512 SURFACE MOUNT FIXED RESISTOR PHCR2512 PRECISION 25 °C YES 1.5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND , 2512 Compliant
RNCS1206FTC33R0
SEI Stackpole Electronics Inc
Check for Price Yes Active 33 Ω 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown
RNCS2010FTE124K
SEI Stackpole Electronics Inc
Check for Price Yes Active 124 kΩ 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
RNCS0603FTE31R6
SEI Stackpole Electronics Inc
Check for Price Yes Active 31.6 Ω 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0603 Unknown
CR351371FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 1.37 kΩ 1 % 250 mW 1210 SURFACE MOUNT FIXED RESISTOR CR35 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1210 Unknown
RNCS0603FTC806R
SEI Stackpole Electronics Inc
Check for Price Yes Active 806 Ω 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0603 Unknown
RNCS0603FTE4K12
SEI Stackpole Electronics Inc
Check for Price Yes Active 4.12 kΩ 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0603 Unknown
RNCS0805FTC215K
SEI Stackpole Electronics Inc
Check for Price Yes Active 215 kΩ 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown