Parametric results for: RCMA05412R0FDS14 under Fixed Resistors

Filter Your Search

21 - 30 of 11,393 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RWR80S1R62FS
Vishay Precision Group Inc
Check for Price No Active 1.62 Ω 1 % 2 W Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND UB 80 V MIL-R-39007 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 600 µm 25.4 mm 2.4 mm 10.3 mm Unknown
WCR32-123JB
Hokuriku Electric Industry Co Ltd
Check for Price Active 12 kΩ 5 % 500 mW 1206 SURFACE MOUNT FIXED RESISTOR WCR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND Unknown , 1206
RNCS0603FTE127K
SEI Stackpole Electronics Inc
Check for Price Yes Active 127 kΩ 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND Unknown , 0603
RNCS1206FTC226K
SEI Stackpole Electronics Inc
Check for Price Yes Active 226 kΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND Unknown , 1206
RNCS1206FTE412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND Unknown , 1206
RNCS2512FTC14R0
SEI Stackpole Electronics Inc
Check for Price Yes Active 14 Ω 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND Unknown , 2512
RNCS2512FTC5K10
SEI Stackpole Electronics Inc
Check for Price Yes Active 5.1 kΩ 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND Unknown , 2512
RNCS0603FTE1K69
SEI Stackpole Electronics Inc
Check for Price Yes Active 1.69 kΩ 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND Unknown , 0603
RNCS0805FTC3K60
SEI Stackpole Electronics Inc
Check for Price Yes Active 3.6 kΩ 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND Unknown , 0805
RNCS1206FTE59R0
SEI Stackpole Electronics Inc
Check for Price Yes Active 59 Ω 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND Unknown , 1206