Parametric results for: RNCF1206ATT412R under Fixed Resistors

Filter Your Search

21 - 30 of 11,393 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
WCR32-4R32FB
Hokuriku Electric Industry Co Ltd
Check for Price Active 4.32 Ω 1 % 500 mW 1206 SURFACE MOUNT FIXED RESISTOR WCR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 1206 Unknown
RNCS2010FTC6K81
SEI Stackpole Electronics Inc
Check for Price Yes Active 6.81 kΩ 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
CR351503FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 150 kΩ 1 % 250 mW 1210 SURFACE MOUNT FIXED RESISTOR CR35 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1210 Unknown
CR356341FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 6.34 kΩ 1 % 250 mW 1210 SURFACE MOUNT FIXED RESISTOR CR35 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1210 Unknown
RNCS2512FTE220R
SEI Stackpole Electronics Inc
Check for Price Yes Active 220 Ω 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2512 Unknown
PHCR5020-625KKB
VENKEL LTD
Check for Price Yes Yes Active 6.2 MΩ 10 % 1 W 5020 SURFACE MOUNT FIXED RESISTOR PHCR5020 PRECISION 25 °C YES 2.5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND , 5020 Compliant
WCR32-1053FV
Hokuriku Electric Industry Co Ltd
Check for Price Active 105 kΩ 1 % 500 mW 1206 SURFACE MOUNT FIXED RESISTOR WCR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1206 Unknown
WCR32-2003FV
Hokuriku Electric Industry Co Ltd
Check for Price Active 200 kΩ 1 % 500 mW 1206 SURFACE MOUNT FIXED RESISTOR WCR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1206 Unknown
RC55Y-100RBPB
TT Electronics Welwyn Components
Check for Price No Active 100 Ω 0.1 % 250 mW Axial -15,15 ppm/°C FIXED RESISTOR METAL FILM RC 70 °C RC 350 V e0 155 °C -55 °C Epoxy Coating Tin/Lead (Sn95Pb5) 600 µm 2.5 mm 7.2 mm Axial, Compliant
RNCS0805FTC536R
SEI Stackpole Electronics Inc
Check for Price Yes Active 536 Ω 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown