Parametric results for: ERC55412R00BEEA500 under Fixed Resistors

Filter Your Search

31 - 40 of 11,393 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RNCS1206FTC3K09
SEI Stackpole Electronics Inc
Check for Price Yes Active 3.09 kΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown
RNCS2010FTC32K4
SEI Stackpole Electronics Inc
Check for Price Yes Active 32.4 kΩ 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
PHCR2512-755KCT
VENKEL LTD
Check for Price Yes Yes Active 7.5 MΩ 10 % 500 mW 2512 SURFACE MOUNT FIXED RESISTOR PHCR2512 PRECISION 25 °C YES 1.5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE TAPE MATTE TIN OVER NICKEL WRAPAROUND , 2512 Compliant
WW08XR0348FT
Walsin Technology Corporation
Check for Price Active 34.8 mΩ 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR WW08X LASER TRIMMABLE; RATED AC VOLTAGE: 100V 70 °C YES 100 V e0 155 °C -55 °C RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN LEAD WRAPAROUND , 0805 Unknown
RWR80S4750FS
Vishay Precision Group Inc
Check for Price No Active 475 Ω 1 % 2 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND UB 80 V MIL-R-39007 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 600 µm 25.4 mm 2.4 mm 10.3 mm Unknown
RNCS2010FTE68K1
SEI Stackpole Electronics Inc
Check for Price Yes Active 68.1 kΩ 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
WW06XR243JT
Walsin Technology Corporation
Check for Price Active 243 mΩ 5 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR WW06X LASER TRIMMABLE; RATED AC VOLTAGE: 50V 70 °C YES 50 V e0 155 °C -55 °C RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN LEAD WRAPAROUND , 0603 Unknown
WCR32-4533FV
Hokuriku Electric Industry Co Ltd
Check for Price Active 453 kΩ 1 % 500 mW 1206 SURFACE MOUNT FIXED RESISTOR WCR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1206 Unknown
CR325110FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 511 Ω 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR CR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1206 Unknown
RNCS1206FTC23K2
SEI Stackpole Electronics Inc
Check for Price Yes Active 23.2 kΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown