Filter Your Search
31 - 40 of 11,573 results
|
|
WCR50-4320FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 432 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | |||||||||||||
|
|
CR2012R4FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 12.4 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | CR20 | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0805 | Unknown | |||||||||||
|
|
WCR32-1242FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 12.4 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||||||||
|
|
WCR50-9092FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 90.9 kΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | |||||||||||||
|
|
WCR50-1070FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 107 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | |||||||||||||
|
|
CR351303FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 130 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | FIXED RESISTOR | CR35 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1210 | Unknown | |||||||||||
|
|
RNCS1206FTC23K2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 23.2 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | |||||||||||||
|
|
WCR50-3R65FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 3.65 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | |||||||||||||
|
|
RC55C-20KFPB
TT Electronics Welwyn Components
|
Check for Price | No | Active | 20 kΩ | 1 % | 250 mW | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL FILM | RC | 70 °C | RC | 350 V | e0 | 155 °C | -55 °C | Epoxy Coating | Tin/Lead (Sn95Pb5) | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant | |||||||||
|
|
RC55Y-75RBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 75 Ω | 0.1 % | 250 mW | Axial | -15,15 ppm/°C | FIXED RESISTOR | METAL FILM | RC | 70 °C | RC | 350 V | e3 | 155 °C | -55 °C | Epoxy Coating | Ammo Pack | Tin (Sn) - hot dipped | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant |