Filter Your Search
31 - 40 of 11,573 results
|
|
CR102671FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 2.67 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | FIXED RESISTOR | CR10 | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | CHIP | Unknown | ||||||
|
|
RNCS2010FTC7K15
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 7.15 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | |||||||
|
|
RNCS0603FTC28K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 28 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown | |||||||
|
|
RNCS0805FTE16R2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 16.2 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | |||||||
|
|
RNCS1206FTE120R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 120 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | |||||||
|
|
RNCS1206FTE510K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 510 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | |||||||
|
|
RNCS2512FTC19K1
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 19.1 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | |||||||
|
|
RNCS0603FTE137K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 137 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown | |||||||
|
|
RNCS0805FTE54R9
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 54.9 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | |||||||
|
|
LR2010LF-01-0R11-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 110 mΩ | 2 % | 1 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LRC | 70 °C | YES | 2 | RECTANGULAR PACKAGE | WRAPAROUND | , 2010 | Unknown |