Filter Your Search
31 - 40 of 11,573 results
|
|
RK73H2ATD75R0F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 75 Ω | 1 % | 250 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, STANDARD : MIL-R-55342F | 70 °C | YES | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | CHIP | Compliant | |||||||
|
|
RNCS2010FTE84R5
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 84.5 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | |||||||||
|
|
RNCS1206FTE392R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 392 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | |||||||||
|
|
RNCS0805FTC19R1
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 19.1 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | |||||||||
|
|
RNCS0603FTE220R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 220 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown | |||||||||
|
|
CR3226R7FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 26.7 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | CR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||
|
|
CR351153FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 115 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | FIXED RESISTOR | CR35 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1210 | Unknown | |||||||
|
|
WCR32-3R3JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 3.3 Ω | 5 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||||
|
|
RNCS0805FTE2K20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2.2 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | |||||||||
|
|
CR1080R6FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 80.6 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | FIXED RESISTOR | CR10 | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0402 | Unknown |