Filter Your Search
31 - 40 of 75,804,234 results
|
|
ERJ6ENF1963V
Panasonic Electronic Components
|
$0.0009 Buy | Yes | Yes | Active | 196 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200; IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
RC0402FR-076M2L
YAGEO Corporation
|
$0.0009 Buy | Yes | Yes | Active | 6.2 MΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
CRG0805F1K0
TE Connectivity
|
$0.0009 Buy | Yes | Yes | Active | 1 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .55mm | CHIP, ROHS COMPLIANT | Unknown | EAR99 | 8533.21.00.30 | |||
|
|
AC0402JR-0768RL
YAGEO Corporation
|
$0.0009 Buy | Yes | Yes | Active | 68 Ω | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 320 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
AC0402JR-07680RL
YAGEO Corporation
|
$0.0009 Buy | Yes | Yes | Active | 680 Ω | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 320 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
ERJ6ENF2552V
Panasonic Electronic Components
|
$0.0009 Buy | Yes | Yes | Active | 25.5 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200; IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
ERJ6ENF2153V
Panasonic Electronic Components
|
$0.0009 Buy | Yes | Yes | Active | 215 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200; IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
ERJ6ENF4300V
Panasonic Electronic Components
|
$0.0009 Buy | Yes | Yes | Active | 430 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200; IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
RC0805JR-1347KL
YAGEO Corporation
|
$0.0009 Buy | Yes | Yes | Active | 47 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
NRC06J302TRF
NIC Components Corp
|
$0.0010 Buy | Yes | Yes | Active | 3 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 |