Parametric results for: MFR25SJTEMT412R under Fixed Resistors

Filter Your Search

31 - 40 of 11,393 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
WCR32-78R7FB
Hokuriku Electric Industry Co Ltd
Check for Price Active 78.7 Ω 1 % 500 mW 1206 SURFACE MOUNT FIXED RESISTOR WCR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 1206 Unknown
CR354701FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 4.7 kΩ 1 % 250 mW 1210 SURFACE MOUNT FIXED RESISTOR CR35 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1210 Unknown
CR1640R2FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 40.2 Ω 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR CR16 70 °C YES 50 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 0603 Unknown
CR162000FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 200 Ω 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR CR16 70 °C YES 50 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER WRAPAROUND , 0603 Unknown
RNCS0805FTE392R
SEI Stackpole Electronics Inc
Check for Price Yes Active 392 Ω 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown
RNCS2512FTC35R7
SEI Stackpole Electronics Inc
Check for Price Yes Active 35.7 Ω 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2512 Unknown
RNCS2512FTC200R
SEI Stackpole Electronics Inc
Check for Price Yes Active 200 Ω 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2512 Unknown
PHCR7020-206KKB
VENKEL LTD
Check for Price Yes Yes Active 20 MΩ 10 % 1.5 W 7020 SURFACE MOUNT FIXED RESISTOR PHCR7020 PRECISION 25 °C YES 3.5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND , 7020 Compliant
WCR32-3653FV
Hokuriku Electric Industry Co Ltd
Check for Price Active 365 kΩ 1 % 500 mW 1206 SURFACE MOUNT FIXED RESISTOR WCR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1206 Unknown
LR2010-01-R453-F
TT Electronics Resistors
Check for Price No No Active 453 mΩ 1 % 1 W 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LR 70 °C YES e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TIN LEAD WRAPAROUND , 2010 Compliant