Filter Your Search
31 - 40 of 11,573 results
|
|
RNCS2010FTC56R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 56 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | |||||||||||||||||
|
|
BLU-1210
RCD Components Inc
|
Check for Price | Active | 1210 | SURFACE MOUNT | 5; 10; 25; 50; 100 ppm/°C | FIXED RESISTOR | BLU | 70 °C | YES | 100 V | 150 °C | RECTANGULAR PACKAGE | BULK; TR | WRAPAROUND | , 1210 | Compliant | |||||||||||||||||||||
|
|
WCR32-8R2JB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 8.2 Ω | 5 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||||||||||||
|
|
LR1206-01-R120-J
TT Electronics Resistors
|
Check for Price | No | No | Active | 120 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LR | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | WRAPAROUND | , 1206 | Compliant | ||||||||||||||
|
|
RWR80S2211FS
Vishay Precision Group Inc
|
Check for Price | No | Active | 2.21 kΩ | 1 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | UB | 80 V | MIL-R-39007 | 250 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 25.4 mm | 2.4 mm | 10.3 mm | Unknown | ||||||||||||||
|
|
RWR81S1R78FS
Vishay Precision Group Inc
|
Check for Price | No | Active | 1.78 Ω | 1 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | UB | 33 V | MIL-R-39007 | 250 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | Unknown | ||||||||||||||
|
|
PHCR10020-436KKT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 43 MΩ | 10 % | 2 W | SURFACE MOUNT | FIXED RESISTOR | PHCR10020 | PRECISION | 25 °C | YES | 5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | , | Compliant | ||||||||||||||
|
|
RNCS0805FTE68K1
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 68.1 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | |||||||||||||||||
|
|
RWR80S8R06FR
Vishay Precision Group Inc
|
Check for Price | No | Active | 8.06 Ω | 1 % | 2 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | UB | 80 V | MIL-R-39007 | 250 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 25.4 mm | 2.4 mm | 10.3 mm | Unknown | ||||||||||||||
|
|
PHCR7020-117KKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 110 MΩ | 10 % | 1.5 W | 7020 | SURFACE MOUNT | FIXED RESISTOR | PHCR7020 | PRECISION | 25 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | , 7020 | Compliant |