Parametric results for: RGC1206FTD412R under Fixed Resistors

Filter Your Search

31 - 40 of 11,573 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
WCR50-4320FB
Hokuriku Electric Industry Co Ltd
Check for Price Active 432 Ω 1 % 1 W 2010 SURFACE MOUNT FIXED RESISTOR WCR50 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 2010 Unknown
CR2012R4FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 12.4 Ω 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR CR20 70 °C YES 150 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 0805 Unknown
WCR32-1242FB
Hokuriku Electric Industry Co Ltd
Check for Price Active 12.4 kΩ 1 % 500 mW 1206 SURFACE MOUNT FIXED RESISTOR WCR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 1206 Unknown
WCR50-9092FB
Hokuriku Electric Industry Co Ltd
Check for Price Active 90.9 kΩ 1 % 1 W 2010 SURFACE MOUNT FIXED RESISTOR WCR50 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 2010 Unknown
WCR50-1070FB
Hokuriku Electric Industry Co Ltd
Check for Price Active 107 Ω 1 % 1 W 2010 SURFACE MOUNT FIXED RESISTOR WCR50 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 2010 Unknown
CR351303FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 130 kΩ 1 % 250 mW 1210 SURFACE MOUNT FIXED RESISTOR CR35 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1210 Unknown
RNCS1206FTC23K2
SEI Stackpole Electronics Inc
Check for Price Yes Active 23.2 kΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown
WCR50-3R65FB
Hokuriku Electric Industry Co Ltd
Check for Price Active 3.65 Ω 1 % 1 W 2010 SURFACE MOUNT FIXED RESISTOR WCR50 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 2010 Unknown
RC55C-20KFPB
TT Electronics Welwyn Components
Check for Price No Active 20 kΩ 1 % 250 mW Axial -50,50 ppm/°C FIXED RESISTOR METAL FILM RC 70 °C RC 350 V e0 155 °C -55 °C Epoxy Coating Tin/Lead (Sn95Pb5) 600 µm 2.5 mm 7.2 mm Axial, Compliant
RC55Y-75RBI
TT Electronics Welwyn Components
Check for Price Yes Active 75 Ω 0.1 % 250 mW Axial -15,15 ppm/°C FIXED RESISTOR METAL FILM RC 70 °C RC 350 V e3 155 °C -55 °C Epoxy Coating Ammo Pack Tin (Sn) - hot dipped 600 µm 2.5 mm 7.2 mm Axial, Compliant