Parametric results for: RNCF0603ATT412R under Fixed Resistors

Filter Your Search

31 - 40 of 11,573 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RNCS2010FTC56R0
SEI Stackpole Electronics Inc
Check for Price Yes Active 56 Ω 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
BLU-1210
RCD Components Inc
Check for Price Active 1210 SURFACE MOUNT 5; 10; 25; 50; 100 ppm/°C FIXED RESISTOR BLU 70 °C YES 100 V 150 °C RECTANGULAR PACKAGE BULK; TR WRAPAROUND , 1210 Compliant
WCR32-8R2JB
Hokuriku Electric Industry Co Ltd
Check for Price Active 8.2 Ω 5 % 500 mW 1206 SURFACE MOUNT FIXED RESISTOR WCR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 1206 Unknown
LR1206-01-R120-J
TT Electronics Resistors
Check for Price No No Active 120 mΩ 5 % 500 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LR 70 °C YES e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TIN LEAD OVER NICKEL WRAPAROUND , 1206 Compliant
RWR80S2211FS
Vishay Precision Group Inc
Check for Price No Active 2.21 kΩ 1 % 2 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND UB 80 V MIL-R-39007 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 600 µm 25.4 mm 2.4 mm 10.3 mm Unknown
RWR81S1R78FS
Vishay Precision Group Inc
Check for Price No Active 1.78 Ω 1 % 1 W Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND UB 33 V MIL-R-39007 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 500 µm 25.4 mm 2.2 mm 6.4 mm Unknown
PHCR10020-436KKT
VENKEL LTD
Check for Price Yes Yes Active 43 MΩ 10 % 2 W SURFACE MOUNT FIXED RESISTOR PHCR10020 PRECISION 25 °C YES 5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE TAPE MATTE TIN OVER NICKEL WRAPAROUND , Compliant
RNCS0805FTE68K1
SEI Stackpole Electronics Inc
Check for Price Yes Active 68.1 kΩ 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown
RWR80S8R06FR
Vishay Precision Group Inc
Check for Price No Active 8.06 Ω 1 % 2 W Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND UB 80 V MIL-R-39007 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 600 µm 25.4 mm 2.4 mm 10.3 mm Unknown
PHCR7020-117KKB
VENKEL LTD
Check for Price Yes Yes Active 110 MΩ 10 % 1.5 W 7020 SURFACE MOUNT FIXED RESISTOR PHCR7020 PRECISION 25 °C YES 3.5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND , 7020 Compliant