Filter Your Search
31 - 40 of 75,804,226 results
|
|
H8150RFZA
TE Connectivity
|
$0.0001 | Yes | Active | 150 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | Axial, | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
H8680KFZA
TE Connectivity
|
$0.0001 | Yes | Active | 680 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||
|
|
H8360RFZA
TE Connectivity
|
$0.0001 | Yes | Active | 360 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||
|
|
H8750KFZA
TE Connectivity
|
$0.0001 | Yes | Active | 750 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | Axial, | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
H8430KFZA
TE Connectivity
|
$0.0001 | Yes | Active | 430 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||
|
|
H8270RFZA
TE Connectivity
|
$0.0001 | Yes | Active | 270 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||
|
|
H8910RFZA
TE Connectivity
|
$0.0001 | Yes | Active | 910 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||
|
|
H8240RFZA
TE Connectivity
|
$0.0001 | Yes | Active | 240 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||
|
|
H875RFZA
TE Connectivity
|
$0.0001 | Yes | Active | 75 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
H820RFZA
TE Connectivity
|
$0.0001 | Yes | Active | 20 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |