Parametric results for: 520A412R0D under Fixed Resistors

Filter Your Search

41 - 50 of 11,573 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LR1206-01-R130-F
TT Electronics Resistors
Check for Price No No Active 130 mΩ 1 % 500 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LR 70 °C YES e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TIN LEAD OVER NICKEL WRAPAROUND , 1206 Compliant
RNCS0805FTC38K3
SEI Stackpole Electronics Inc
Check for Price Yes Active 38.3 kΩ 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown
RC55D-1K0CI
TT Electronics Welwyn Components
Check for Price Yes Active 1 kΩ 0.25 % 250 mW Axial -25,25 ppm/°C FIXED RESISTOR METAL FILM RC 70 °C RC 350 V e3 155 °C -55 °C Epoxy Coating Ammo Pack Tin (Sn) - hot dipped 600 µm 2.5 mm 7.2 mm Axial, Compliant
RNCS2512FTC45R3
SEI Stackpole Electronics Inc
Check for Price Yes Active 45.3 Ω 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2512 Unknown
CRCW020190R9FNEDAT
Vishay Intertechnologies
Check for Price Active 90.9 Ω 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE; RATED AC VOLTAGE (V): 30 70 °C YES 30 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 230 µm 600 µm 300 µm Unknown EAR99 8533.21.00.30
RNCS2010FTC845K
SEI Stackpole Electronics Inc
Check for Price Yes Active 845 kΩ 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
RNCS0603FTC249R
SEI Stackpole Electronics Inc
Check for Price Yes Active 249 Ω 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0603 Unknown
RNCS0603FTE7K68
SEI Stackpole Electronics Inc
Check for Price Yes Active 7.68 kΩ 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0603 Unknown
LR2010LF-01-R033-J
TT Electronics Resistors
Check for Price Yes Yes Active 33 mΩ 5 % 1 W 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LR 70 °C YES e3 150 °C -55 °C 2 RECTANGULAR PACKAGE MATTE TIN WRAPAROUND , 2010 Compliant
LRF2010-01-R025-J
TT Electronics Resistors
Check for Price No No Active 25 mΩ 5 % 1 W 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LR 70 °C YES e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TIN LEAD OVER NICKEL WRAPAROUND , 2010 Compliant