Parametric results for: NP5S412R0BA22 under Fixed Resistors

Filter Your Search

41 - 50 of 75,802,172 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCWR06X1180FTL
SPC Multicomp
$0.0008 Yes Active 118 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
MCWR06X19R1FTL
SPC Multicomp
$0.0008 Yes Active 19.1 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
MCWR06X3401FTL
SPC Multicomp
$0.0008 Yes Active 3.4 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
MCWR06X9313FTL
SPC Multicomp
$0.0008 Yes Active 931 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
MCWR06X5232FTL
SPC Multicomp
$0.0008 Yes Active 52.3 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
MCWR06X3571FTL
SPC Multicomp
$0.0008 Yes Active 3.57 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
MCWR04X22R1FTL
SPC Multicomp
$0.0008 Yes Active 22.1 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 350 µm 1 mm 500 µm CHIP Unknown EAR99 8533.21.00.30
MCWR06X1652FTL
SPC Multicomp
$0.0008 Yes Active 16.5 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
MCWR04X6341FTL
SPC Multicomp
$0.0008 Yes Active 6.34 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 350 µm 1 mm 500 µm CHIP Unknown EAR99 8533.21.00.30
MCWR06X9310FTL
SPC Multicomp
$0.0008 Yes Active 931 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30