Parametric results for: PWC0805-412RFI under Fixed Resistors

Filter Your Search

41 - 50 of 11,573 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LR2010-01-R681-F
TT Electronics Resistors
Check for Price No No Active 681 mΩ 1 % 1 W 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LR 70 °C YES e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TIN LEAD WRAPAROUND , 2010 Compliant
CR205100FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 510 Ω 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR CR20 70 °C YES 150 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 0805 Unknown
MMU01020D1501DB3
Vishay Intertechnologies
Check for Price Yes Active 1.5 kΩ 1 % 200 mW 0904 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 150 V AEC-Q200 125 °C -55 °C Cylindrical 2 TR, Blister, 7 Inch WRAPAROUND 1.1 mm 2.2 mm MELF Compliant
PHCR2512-205KET
VENKEL LTD
Check for Price Yes Yes Active 2 MΩ 10 % 500 mW 2512 SURFACE MOUNT FIXED RESISTOR PHCR2512 PRECISION 25 °C YES 1.5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE TAPE MATTE TIN OVER NICKEL WRAPAROUND , 2512 Compliant
LRF2512-01-R006-J
TT Electronics Resistors
Check for Price No No Active 6.2 mΩ 5 % 2 W 2512 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LRF 70 °C YES e0 150 °C 2 RECTANGULAR PACKAGE TAPE TIN LEAD OVER NICKEL WRAPAROUND , 2512 Compliant
RNCS2512FTC10K0
SEI Stackpole Electronics Inc
Check for Price Yes Active 10 kΩ 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2512 Unknown
PHCR7020-166KKB
VENKEL LTD
Check for Price Yes Yes Active 16 MΩ 10 % 1.5 W 7020 SURFACE MOUNT FIXED RESISTOR PHCR7020 PRECISION 25 °C YES 3.5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND , 7020 Compliant
WCR50-823JB
Hokuriku Electric Industry Co Ltd
Check for Price Active 82 kΩ 5 % 1 W 2010 SURFACE MOUNT FIXED RESISTOR WCR50 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 2010 Unknown
CR162702FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 27 kΩ 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR CR16 70 °C YES 50 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 0603 Unknown
CR322370FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 237 Ω 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR CR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1206 Unknown